FIT-Foxconn AFBR-5710ALZ Fibre Optic Transceiver, LC Connector, 1.25GBd, 850nm 20-Pin

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
830-5038
Mfr. Part No.:
AFBR-5710ALZ
Brand:
FIT-Foxconn
Find similar products by selecting one or more attributes.
Select all

Brand

FIT-Foxconn

Maximum Data Rate

1.25GBd

Connector Shape

Rectangular

Transmitter Typical Rise Time

150ps

Transmitter Typical Fall Time

150ps

Receiver Jitter at Maximum Data Rate

266ps

Transmitter Jitter at Maximum Data Rate

227ps

Number of Pins

20

Mounting Type

Panel Mount

Dimensions

57.8 x 13.8 x 13mm

Connector Type

LC

Peak Transmitter Wavelength

850nm

Height

13mm

Length

57.8mm

Width

13.8mm