Broadcom HFBR-2533Z 40 MBd Fibre Optic Receiver, Round, Push-in (V) Connector
- RS Stock No.:
- 236-751
- Mfr. Part No.:
- HFBR-2533Z
- Brand:
- Broadcom
Bulk discount available
Subtotal (1 unit)*
£14.46
(exc. VAT)
£17.35
(inc. VAT)
FREE delivery for orders over £50.00
Limited stock
- 411 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £14.46 |
10 - 24 | £13.72 |
25 - 49 | £12.88 |
50 - 99 | £12.00 |
100 + | £10.86 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£10.97
(exc. VAT)
£13.16
(inc. VAT)
- RS Stock No.:
- 236-751
- Mfr. Part No.:
- HFBR-2533Z
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Broadcom | |
Maximum Data Rate | 40 MBd | |
Connector Shape | Round | |
Number of Pins | 6 | |
Mounting Type | Through Hole | |
Dimensions | 18.8 x 12.2 x 7.6mm | |
Connector Type | V Push in | |
Height | 7.6mm | |
Length | 18.8mm | |
Width | 12.2mm | |
Select all | ||
---|---|---|
Brand Broadcom | ||
Maximum Data Rate 40 MBd | ||
Connector Shape Round | ||
Number of Pins 6 | ||
Mounting Type Through Hole | ||
Dimensions 18.8 x 12.2 x 7.6mm | ||
Connector Type V Push in | ||
Height 7.6mm | ||
Length 18.8mm | ||
Width 12.2mm | ||
HFBR-0500Z Series Fibre Optic Connection
The HFBR-x5xxZ family, from Avago Technologies, form a part of the Versatile Link series. They are fibre optic link components including transmitters, receivers, connectors and cables. The HFBR-x5xxZ series are suitable solutions for problems with voltage isolation and insulation, EMI/RFI immunity or data security.
This family of devices consists of a variety of package configurations and connectors, providing a range of mechanical design solutions for the necessary application requirements.
The HFBR-x5xxZ transmitters use a 660nm LED for easy visibility. The receivers include a monolithic DC coupled, digital IC receiver with open collector Schottky output transistor.
The HFBR-x5xxZ series are ideal for a wide variety of applications including; motor controller triggering, data communications, local area networks and noise immune communication in audio and video equipment.
This family of devices consists of a variety of package configurations and connectors, providing a range of mechanical design solutions for the necessary application requirements.
The HFBR-x5xxZ transmitters use a 660nm LED for easy visibility. The receivers include a monolithic DC coupled, digital IC receiver with open collector Schottky output transistor.
The HFBR-x5xxZ series are ideal for a wide variety of applications including; motor controller triggering, data communications, local area networks and noise immune communication in audio and video equipment.
Features of the HFBR-x5xxZ series:
- Fibre optic components
- Enhanced digital links: dc-5 MBd
- Extended distance links: up to 120m at 40kBd
- Low current link: 6mA peak supply current
- Horizontal and vertical mounting
- Interlocking feature
- High noise immunity
- Easy connecting: simplex, duplex and latching connectors
- Flame retardant
- Compatible with standard TTL circuitry
- Fibre optic components
- Enhanced digital links: dc-5 MBd
- Extended distance links: up to 120m at 40kBd
- Low current link: 6mA peak supply current
- Horizontal and vertical mounting
- Interlocking feature
- High noise immunity
- Easy connecting: simplex, duplex and latching connectors
- Flame retardant
- Compatible with standard TTL circuitry
Fibre Optics, Avago Technologies
Related links
- Broadcom HFBR-2533Z 40 MBd 660 (Typ.)nm Fibre Optic Receiver
- Broadcom HFBR-2402Z 5.2428Mbps 820nm Fibre Optic Receiver, Round
- Broadcom HFBR-2412Z 5MBd Fibre Optic Receiver ST Connector
- Broadcom HFBR-2602Z 2MBd Fibre Optic Receiver SMA Connector
- Broadcom HFBR-2416MZ 160MBd 820nm Fibre Optic Receiver ST Connector
- Broadcom HFBR-2422Z 5MBd 820Nm Fibre Optic Receiver FC Connector
- Broadcom HFBR-2416TCZ 160MBd 820nm Fibre Optic Receiver ST Connector
- Broadcom HFBR-2412TCZ 5MBd 820nm Fibre Optic Receiver ST Connector