TE Connectivity, EB16, Plug Single Mode Simplex Fibre Optic Connector, Expanded Beam 126 μm Fibre Size
- RS Stock No.:
- 233-7604
- Mfr. Part No.:
- 2828502-2
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£461.44
(exc. VAT)
£553.73
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £461.44 |
| 5 - 9 | £448.63 |
| 10 + | £436.50 |
*price indicative
- RS Stock No.:
- 233-7604
- Mfr. Part No.:
- 2828502-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Fibre Optic Connector | |
| Series | EB16 | |
| Connector Type | Plug | |
| Single/Multimode | Single Mode | |
| Simplex/Duplex | Simplex | |
| Fibre Size | 126 μm | |
| Buffer Diameter | 125.5μm | |
| Jacket Diameter | 2.1mm | |
| Optical Fibre Type | Expanded Beam | |
| Colour | Beige | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Fibre Optic Connector | ||
Series EB16 | ||
Connector Type Plug | ||
Single/Multimode Single Mode | ||
Simplex/Duplex Simplex | ||
Fibre Size 126 μm | ||
Buffer Diameter 125.5μm | ||
Jacket Diameter 2.1mm | ||
Optical Fibre Type Expanded Beam | ||
Colour Beige | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
This TE Connectivity product is newest rugged expanded beam optical termini Single Mode and Multimode. This termini are of size 16 optical contacts. These termini are drop in replacements for many contact termini used in many ruggedized circular connector systems and can also be used in a hybrid combination with power contacts. These components are durable as in they are highly resistant to dirt and debris, also are shock and vibration resistant.
Curing Block, Oven And Sleeve Product Type Accessory
Curing Block, Oven And Sleeve Accessory Type Curing Fixture
Curing Block, Oven And Sleeve Material Aluminium
Related links
- TE Connectivity Plug Single Mode Simplex Fibre Optic Connector, Expanded Beam 125.5 μm Fibre Size
- TE Connectivity Plug Single Mode Simplex Fibre Optic Connector, Expanded Beam 126 μm Fibre Size
- TE Connectivity Plug Simplex Fibre Optic Connector, Expanded Beam 126 μm Fibre Size
- TE Connectivity Plug Multimode Simplex Fibre Optic Connector, Expanded Beam 126 μm Fibre Size
- TE Connectivity Plug Multimode Simplex Fibre Optic Connector, Expanded Beam 126μm Fibre Size
- HellermannTyton Connectivity SC, UPC Single Mode Simplex Fibre Optic Connector
- HellermannTyton Connectivity SC, APC Single Mode Simplex Fibre Optic Connector
- Molex LC Single Mode Simplex Fibre Optic Connector, Single Mode 126 μm Fibre Size
