TE Connectivity, EB16, Plug Single Mode Simplex Fibre Optic Connector, Expanded Beam 125.5 μm Fibre Size

Bulk discount available

Subtotal (1 unit)*

£87.25

(exc. VAT)

£104.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 27 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£87.25
5 - 9£79.99
10 +£77.82

*price indicative

RS Stock No.:
233-7599
Mfr. Part No.:
2313256-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

EB16

Product Type

Fibre Optic Connector

Connector Type

Plug

Single/Multimode

Single Mode

Simplex/Duplex

Simplex

Fibre Size

125.5 μm

Buffer Diameter

125.5μm

Jacket Diameter

2.1mm

Optical Fibre Type

Expanded Beam

Minimum Operating Temperature

-55°C

Colour

Beige

Maximum Operating Temperature

125°C

Standards/Approvals

No

This TE Connectivity product is newest rugged expanded beam optical termini Single Mode and Multimode. This termini are of size 16 optical contacts. These termini are drop in replacements for many contact termini used in many ruggedized circular connector systems and can also be used in a hybrid combination with power contacts. These components are durable as in they are highly resistant to dirt and debris, also are shock and vibration resistant.

Expanded Beam Fibre Optic Product Type Size 16 EB Terminus

Non Booted

Expanded Beam Fibre Optic Mode Single mode

Single Channel

Operating Wavelength 1310 to 1550 nm

Mounts To 38999 Series Three Connector Or Plug

Has An Outside Cable Diameter Of 2.1 mm

Related links