TDK Openable, Diameter 13 mm Ferrite Clamp, Apertures: 1 39 mm 30 mm
- RS Stock No.:
- 916-4336
- Distrelec Article No.:
- 304-44-392
- Mfr. Part No.:
- ZCAT3035-1330-BK
- Brand:
- TDK
Bulk discount available
Subtotal (1 pack of 2 units)*
£8.76
(exc. VAT)
£10.52
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 18 unit(s) shipping from 04 May 2026
- Plus 218 unit(s) shipping from 11 May 2026
- Plus 1,200 unit(s) shipping from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | £4.38 | £8.76 |
| 20 - 48 | £3.505 | £7.01 |
| 50 - 98 | £3.065 | £6.13 |
| 100 - 198 | £2.63 | £5.26 |
| 200 + | £2.41 | £4.82 |
*price indicative
- RS Stock No.:
- 916-4336
- Distrelec Article No.:
- 304-44-392
- Mfr. Part No.:
- ZCAT3035-1330-BK
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Series | ZCAT | |
| Product Type | Ferrite Clamp | |
| Sub Type | Clamp Filter | |
| Material | 30 Material | |
| Key | No | |
| Impedance at 25 MHz | 80Ω | |
| Openable | Yes | |
| Impedance at 50 MHz | 80Ω | |
| Impedance at 100 MHz | 72Ω | |
| Impedance at 300 MHz | 150Ω | |
| Aperture Diameter | 13mm | |
| Number of Apertures | 1 | |
| Impedance at 500 MHz | 150Ω | |
| External Height | 39mm | |
| Gapped | No | |
| External Width | 30mm | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Series ZCAT | ||
Product Type Ferrite Clamp | ||
Sub Type Clamp Filter | ||
Material 30 Material | ||
Key No | ||
Impedance at 25 MHz 80Ω | ||
Openable Yes | ||
Impedance at 50 MHz 80Ω | ||
Impedance at 100 MHz 72Ω | ||
Impedance at 300 MHz 150Ω | ||
Aperture Diameter 13mm | ||
Number of Apertures 1 | ||
Impedance at 500 MHz 150Ω | ||
External Height 39mm | ||
Gapped No | ||
External Width 30mm | ||
Standards/Approvals REACH, RoHS | ||
ZCAT Series Snap Fixing Cable Ferrites
ZCAT Series clamp filters for cable applications are constructed from a unique plastic case to ensure simple, convenient installation. They feature a self-holding mechanism to prevent slippage on cables. ZCAT Series has a ferrite core which provides excellent absorption of high-frequency EMC. They are highly effective as a countermeasure against common mode EMC without adverse effect on signal quality, and have a large core size which prevents saturation during large signal surges.
Applications for the ZCAT series include:
• Personal computers
• Word processors
• Monitors
• Hard disk drives
• Digital telephones
• Audio devices
• Electronic musical instruments
• Video games
• Copiers
• Facsimiles
Split Ferrite Rings
These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.
Related links
- TDK Openable Ferrite Clamp 39 mm Diameter 13 mm
- TDK Openable Flat Cable Ferrite Core 30 mm Apertures: 1 39 mm, Diameter 13 mm
- TDK Openable Ferrite Clamp 36 mm Diameter 13 mm
- TDK Openable Ferrite Clamp 36 mm Diameter 11 mm
- TDK Openable Ferrite Clamp 30 mm Diameter 7 mm
- TDK Openable Ferrite Clamp 35 mm Diameter 9 mm
- TDK Openable Ferrite Clamp 35 mm Diameter 10 mm
- TDK Openable Ferrite Clamp 22 mm Diameter 7 mm
