EPCOS No Ferrite Sleeve, 14.5 x 8.5 x 8.3mm, For Broadband Transformers, Apertures: 2, Diameter 3.4mm

Bulk discount available

Subtotal 25 units (supplied in a bag)*

£52.85

(exc. VAT)

£63.425

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 765 unit(s) ready to ship
  • Plus 999,999,230 unit(s) shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
25 - 45£2.114
50 - 95£2.00
100 - 245£1.844
250 +£1.652

*price indicative

Packaging Options:
RS Stock No.:
212-0594P
Mfr. Part No.:
B62152A0004X001
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Type

Multi Aperture Core

Series

B62152

Application

Broadband Transformers

Material

K1

Impedance at 25 MHz

156Ω

Key

No

Openable

No

Outer Dimensions

14.5 x 8.5 x 8.3mm

Impedance at 100 MHz

260Ω

Aperture Diameter

3.4mm

Number of Apertures

2

Outer Depth

8.5mm

Outer Height

8.3mm

Outer Width

14.5mm

Dual-Aperture Cores


Double aperture cores suitable for broadband transformers up to high frequencies.

N30 material for low frequencies and pulse applications
K1 material for matching transformers and balancing mixers up to 250MHz in antenna feeders or input circuits of VHF and TV receivers.

Related links