EPCOS, Diameter 1.7 mm Dual Aperture Ferrite Core, Apertures: 2 4.2 mm 6.2 mm 7.25 mm, For Broadband Transformer

Subtotal (1 box of 2000 units)*

£1,048.00

(exc. VAT)

£1,258.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Box*
2000 +£0.524£1,048.00

*price indicative

RS Stock No.:
167-8217
Mfr. Part No.:
B62152A0007X001
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Series

B62152

Product Type

Dual Aperture Ferrite Core

Sub Type

Double Aperture Core

Application

Broadband Transformer

Material

K1

Key

No

Impedance at 25 MHz

96Ω

Openable

No

Impedance at 100 MHz

192Ω

Aperture Diameter

1.7mm

Number of Apertures

2

External Depth

4.2mm

External Width

7.25mm

External Height

6.2mm

Gapped

No

Standards/Approvals

RoHS

Dual-Aperture Cores


Double aperture cores suitable for broadband transformers up to high frequencies.

N30 material for low frequencies and Pulse applications

K1 material for matching transformers and balancing mixers up to 250MHz in antenna feeders or input circuits of VHF and TV receivers.

Related links