TDK Openable, Diameter 11 mm Ferrite Sleeve, Apertures: 1 32 mm 22 mm 36 mm, For Suppression Components
- RS Stock No.:
- 109-4166
- Mfr. Part No.:
- ZCAT2132-1130
- Brand:
- TDK
Subtotal (1 reel of 480 units)*
£456.96
(exc. VAT)
£548.16
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 480 unit(s) ready to ship
- Plus 2,880 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 480 + | £0.952 | £456.96 |
*price indicative
- RS Stock No.:
- 109-4166
- Mfr. Part No.:
- ZCAT2132-1130
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Ferrite Sleeve | |
| Series | ZCAT | |
| Sub Type | Ferrite Core | |
| Application | Suppression Components | |
| Material | 30 Material | |
| Impedance at 25 MHz | 175Ω | |
| Key | No | |
| Impedance at 50 MHz | 40Ω | |
| Openable | Yes | |
| Impedance at 100 MHz | 320Ω | |
| Impedance at 300 MHz | 80Ω | |
| Aperture Diameter | 11mm | |
| Number of Apertures | 1 | |
| Impedance at 500 MHz | 80Ω | |
| External Depth | 32mm | |
| External Height | 22mm | |
| Gapped | No | |
| External Width | 36mm | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Ferrite Sleeve | ||
Series ZCAT | ||
Sub Type Ferrite Core | ||
Application Suppression Components | ||
Material 30 Material | ||
Impedance at 25 MHz 175Ω | ||
Key No | ||
Impedance at 50 MHz 40Ω | ||
Openable Yes | ||
Impedance at 100 MHz 320Ω | ||
Impedance at 300 MHz 80Ω | ||
Aperture Diameter 11mm | ||
Number of Apertures 1 | ||
Impedance at 500 MHz 80Ω | ||
External Depth 32mm | ||
External Height 22mm | ||
Gapped No | ||
External Width 36mm | ||
Standards/Approvals RoHS, REACH | ||
ZCAT Series Snap Fixing Cable Ferrites
ZCAT Series clamp filters for cable applications are constructed from a unique plastic case to ensure simple, convenient installation. They feature a self-holding mechanism to prevent slippage on cables. ZCAT Series has a ferrite core which provides excellent absorption of high-frequency EMC. They are highly effective as a countermeasure against common mode EMC without adverse effect on signal quality, and have a large core size which prevents saturation during large signal surges.
Applications for the ZCAT series include:
• Personal computers
• Word processors
• Monitors
• Hard disk drives
• Digital telephones
• Audio devices
• Electronic musical instruments
• Video games
• Copiers
• Facsimiles
Split Ferrite Rings
These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.
Related links
- TDK Openable Ferrite Sleeve 32 mm Apertures: 1 36 mm, Diameter 11 mm
- TDK Openable Ferrite Clamp 36 mm Diameter 11 mm
- TDK Openable Ferrite Sleeve 15 mm Apertures: 1 18 mm, Diameter 7 mm
- TDK Openable Ferrite Sleeve 19.5 mm Apertures: 1 35 mm, Diameter 13 mm
- TDK Openable Ferrite Sleeve 12.8 mm Apertures: 1 25 mm, Diameter 5 mm
- TDK Openable Ferrite Sleeve 16.5 mm Apertures: 1 30 mm, Diameter 7 mm
- TDK Openable Ferrite Sleeve 34.6 mm Apertures: 1 27.5 mm, Diameter 12 mm
- TDK Openable Ferrite Sleeve 10 mm Apertures: 1 35 mm, Diameter 10 mm
