TDK Ferrite Ring Toroid Core 12.5 mm, For: Interference Suppressor 26.2 mm ID 41.8 mm OD

Subtotal (1 box of 100 units)*

£196.90

(exc. VAT)

£236.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
100 +£1.969£196.90

*price indicative

RS Stock No.:
246-9742
Mfr. Part No.:
B64290L0022X087
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Ferrite Ring

Sub Type

Toroid Core

Application

Interference Suppressor

Material

N87

Height

12.5mm

Inside Diameter

26.2mm

Outside Diameter

41.8mm

Series

TDK

Standards/Approvals

No

COO (Country of Origin):
CZ
The EPCOS Toroid is ferrite ring core.

Weight is 50 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy