TDK Ferrite Ring Ferrite Core 10 mm 14.8 mm ID 25.3 mm OD
- RS Stock No.:
- 212-0910
- Distrelec Article No.:
- 304-39-332
- Mfr. Part No.:
- B64290L0618X035
- Brand:
- TDK
Bulk discount available
Subtotal (1 pack of 5 units)*
£7.90
(exc. VAT)
£9.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 605 unit(s) ready to ship
- Plus 680 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £1.58 | £7.90 |
| 50 - 95 | £1.482 | £7.41 |
| 100 - 245 | £1.404 | £7.02 |
| 250 - 495 | £1.276 | £6.38 |
| 500 + | £1.166 | £5.83 |
*price indicative
- RS Stock No.:
- 212-0910
- Distrelec Article No.:
- 304-39-332
- Mfr. Part No.:
- B64290L0618X035
- Brand:
- TDK
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
| Brand | TDK | |
| Product Type | Ferrite Ring | |
| Sub Type | Ferrite Core | |
| Material | T35 | |
| Height | 10mm | |
| Inside Diameter | 14.8mm | |
| Outside Diameter | 25.3mm | |
| Standards/Approvals | RoHS | |
| Series | B64290L0618 | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Ferrite Ring | ||
Sub Type Ferrite Core | ||
Material T35 | ||
Height 10mm | ||
Inside Diameter 14.8mm | ||
Outside Diameter 25.3mm | ||
Standards/Approvals RoHS | ||
Series B64290L0618 | ||

Coated Ring Cores B64290
EPCOS ferrite ring cores are coated with polyamide or epoxy resin that provides insulation as well as protection for the edges. Suitable applications for these ferrite rings include chokes, baluns, Pulse transformers and broadband transformers.
Related links
- EPCOS Ferrite Ring Ferrite Core 10 mm 14.8 mm ID 25.3 mm OD
- EPCOS Ferrite Ring Toroid Core 20 mm, For: Interference Suppressor 14.8 mm ID 25.3 mm OD
- EPCOS Ferrite Ring Toroid Core 14.8 mm Automotive Electronics, Emc Component 52.4 mm ID 89.3
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 25.3 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 25.3 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 25.3 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 25.3 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 25.3 mm OD