TDK Ferrite Ring Toroid Core 20 mm, For: General Electronics 28.5 mm ID 51.8 mm OD

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£10.38

(exc. VAT)

£12.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 105 unit(s) ready to ship
  • Plus 25 unit(s) ready to ship from another location
  • Plus 9 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£10.38
10 - 24£8.85
25 - 49£7.63
50 - 99£7.43
100 +£7.23

*price indicative

Packaging Options:
RS Stock No.:
212-0881
Distrelec Article No.:
302-03-603
Mfr. Part No.:
B64290L0082X830
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Sub Type

Toroid Core

Product Type

Ferrite Ring

Application

General Electronics

Material

N30

Height

20mm

Inside Diameter

28.5mm

Outside Diameter

51.8mm

Standards/Approvals

RoHS

Series

B64290L0082

Coated Ring Cores B64290


EPCOS ferrite ring cores are coated with polyamide or epoxy resin that provides insulation as well as protection for the edges. Suitable applications for these ferrite rings include chokes, baluns, Pulse transformers and broadband transformers.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy