TDK Ferrite Ring Ferrite Core 2.5 mm, For: General Electronics 3.80 mm ID 6.3 mm OD
- RS Stock No.:
- 212-0774
- Mfr. Part No.:
- B64290P0037X830
- Brand:
- TDK
Subtotal (1 pack of 5 units)*
£1.88
(exc. VAT)
£2.255
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,335 unit(s) ready to ship
- Plus 700 unit(s) ready to ship from another location
- Plus 930 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £0.376 | £1.88 |
*price indicative
- RS Stock No.:
- 212-0774
- Mfr. Part No.:
- B64290P0037X830
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Ferrite Ring | |
| Sub Type | Ferrite Core | |
| Application | General Electronics | |
| Material | N30 | |
| Height | 2.5mm | |
| Inside Diameter | 3.80mm | |
| Outside Diameter | 6.3mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Ferrite Ring | ||
Sub Type Ferrite Core | ||
Application General Electronics | ||
Material N30 | ||
Height 2.5mm | ||
Inside Diameter 3.80mm | ||
Outside Diameter 6.3mm | ||
Standards/Approvals RoHS | ||

Coated Ring Cores B64290
EPCOS ferrite ring cores are coated with polyamide or epoxy resin that provides insulation as well as protection for the edges. Suitable applications for these ferrite rings include chokes, baluns, Pulse transformers and broadband transformers.
Related links
- TDK Ferrite Ring Ferrite Core 2.5 mm, For: General Electronics 3.80 mm ID 6.3 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 6.3 mm OD
- RS PRO Polytetrafluoroethylene O-Ring 6.3 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 6.3 mm OD
- RS PRO Nitrile Rubber (NBR) O-Ring O-Ring 6.3 mm OD
- TDK Ferrite Ring 11 mm General Electronics, Automotive Electronics 13.5 mm ID 26.6 mm OD
- TDK Ferrite Ring 26.6 mm Automotive Electronics, General Electronics 36 mm ID 65.3 mm OD
- TDK Ferrite Ring 11 mm Automotive Electronics, General Electronics 13.5 mm ID 26.6 mm OD
