TDK Ferrite Ring Toroid Core 8.1 mm, For: Emc Component, General Electronics, Automotive Electronics 8.95 mm ID 21.2 mm

Subtotal (1 reel of 1000 units)*

£482.00

(exc. VAT)

£578.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +£0.482£482.00

*price indicative

RS Stock No.:
170-1374
Mfr. Part No.:
B64290L0632X830
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Sub Type

Toroid Core

Product Type

Ferrite Ring

Application

Emc Component, General Electronics, Automotive Electronics

Material

N30

Height

8.1mm

Inside Diameter

8.95mm

Outside Diameter

21.2mm

Standards/Approvals

RoHS

Coated Ring Cores B64290


EPCOS ferrite ring cores are coated with polyamide or epoxy resin that provides insulation as well as protection for the edges. Suitable applications for these ferrite rings include chokes, baluns, Pulse transformers and broadband transformers.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy