TDK Ferrite Ring 11 mm, For: Emc Component, General Electronics, Automotive Electronics 13.5 mm ID 26.6 mm OD
- RS Stock No.:
- 170-1373
- Mfr. Part No.:
- B64290L0618X087
- Brand:
- TDK
Bulk discount available
Subtotal (1 reel of 500 units)*
£331.00
(exc. VAT)
£397.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 500 unit(s) shipping from 03 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 500 | £0.662 | £331.00 |
| 1000 - 1000 | £0.643 | £321.50 |
| 1500 + | £0.626 | £313.00 |
*price indicative
- RS Stock No.:
- 170-1373
- Mfr. Part No.:
- B64290L0618X087
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Ferrite Ring | |
| Application | Emc Component, General Electronics, Automotive Electronics | |
| Material | N87 | |
| Height | 11mm | |
| Inside Diameter | 13.5mm | |
| Outside Diameter | 26.6mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Ferrite Ring | ||
Application Emc Component, General Electronics, Automotive Electronics | ||
Material N87 | ||
Height 11mm | ||
Inside Diameter 13.5mm | ||
Outside Diameter 26.6mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
Coated Ring Cores B64290
EPCOS ferrite ring cores are coated with polyamide or epoxy resin that provides insulation as well as protection for the edges. Suitable applications for these ferrite rings include chokes, baluns, Pulse transformers and broadband transformers.
Related links
- EPCOS Ferrite Ring 11 mm General Electronics, Automotive Electronics 13.5 mm ID 26.6 mm OD
- EPCOS Ferrite Ring 11 mm Automotive Electronics, General Electronics 13.5 mm ID 26.6 mm OD
- EPCOS Ferrite Ring Toroid Core 11 mm Automotive Electronics, Emc Component 13.5 mm ID 26.6 mm
- EPCOS Ferrite Ring Toroid Core 4.75 mm General Electronics, Automotive Electronics 5.25 mm ID 10.8
- EPCOS Ferrite Ring 7.3 mm General Electronics, Automotive Electronics 8.5 mm ID 17.2 mm OD
- EPCOS Ferrite Ring Toroid Core 8.1 mm General Electronics, Automotive Electronics 8.95 mm ID 21.2
- EPCOS Ferrite Ring Toroid Core 7.3 mm General Electronics, Automotive Electronics 8.5 mm ID 17.2 mm
- EPCOS Ferrite Ring 26.6 mm Automotive Electronics, General Electronics 36 mm ID 65.3 mm OD
