TDK Ferrite Ring Toroid Core 16.5 mm, For: General Electronics, Emc Component, Automotive Electronics 63.7 mm ID 104.8
- RS Stock No.:
- 170-1369
- Mfr. Part No.:
- B64290L0084X087
- Brand:
- TDK
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 12 units)*
£197.544
(exc. VAT)
£237.048
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 24 unit(s) shipping from 18 June 2026
- Plus 24 unit(s) shipping from 30 July 2026
- Plus 48 unit(s) shipping from 24 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 12 - 108 | £16.462 | £197.54 |
| 120 - 228 | £16.258 | £195.10 |
| 240 - 288 | £16.06 | £192.72 |
| 300 - 588 | £15.867 | £190.40 |
| 600 + | £15.678 | £188.14 |
*price indicative
- RS Stock No.:
- 170-1369
- Mfr. Part No.:
- B64290L0084X087
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Sub Type | Toroid Core | |
| Product Type | Ferrite Ring | |
| Application | General Electronics, Emc Component, Automotive Electronics | |
| Material | N87 | |
| Height | 16.5mm | |
| Inside Diameter | 63.7mm | |
| Outside Diameter | 104.8mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Sub Type Toroid Core | ||
Product Type Ferrite Ring | ||
Application General Electronics, Emc Component, Automotive Electronics | ||
Material N87 | ||
Height 16.5mm | ||
Inside Diameter 63.7mm | ||
Outside Diameter 104.8mm | ||
Standards/Approvals RoHS | ||
Coated Ring Cores B64290
EPCOS ferrite ring cores are coated with polyamide or epoxy resin that provides insulation as well as protection for the edges. Suitable applications for these ferrite rings include chokes, baluns, Pulse transformers and broadband transformers.
Related links
- TDK Ferrite Ring Toroid Core 16.5 mm Emc Component, Automotive Electronics 63.7 mm ID 104.8
- TDK Ferrite Ring Toroid Core 2.51 mm Automotive Electronics, Emc Component 3.81 mm ID 6.31 mm
- TDK Ferrite Ring Toroid Core 14.8 mm Automotive Electronics, Emc Component 52.4 mm ID 89.3 mm
- TDK Ferrite Ring Toroid Core 11 mm Automotive Electronics, Emc Component 13.5 mm ID 26.6 mm
- TDK Ferrite Ring Toroid Core 5.95 mm Emc Component, General Electronics 6.5 mm ID 13.6 mm
- TDK Ferrite Ring Toroid Core 4.75 mm General Electronics, Automotive Electronics 5.25 mm ID 10.8 mm
- TDK Ferrite Ring Toroid Core 8.1 mm General Electronics, Automotive Electronics 8.95 mm ID 21.2 mm
- TDK Ferrite Ring Toroid Core 7.3 mm General Electronics, Automotive Electronics 8.5 mm ID 17.2 mm
