EPCOS Ferrite Ring 21.3 mm, For: Emc Component, Automotive Electronics, General Electronics 28.5 mm ID 51.8 mm OD
- RS Stock No.:
- 170-1368
- Mfr. Part No.:
- B64290L0082X087
- Brand:
- EPCOS
Subtotal (1 reel of 40 units)*
£236.68
(exc. VAT)
£284.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 80 unit(s) shipping from 20 April 2026
- Plus 120 unit(s) shipping from 20 August 2026
- Plus 40 unit(s) shipping from 03 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 40 + | £5.917 | £236.68 |
*price indicative
- RS Stock No.:
- 170-1368
- Mfr. Part No.:
- B64290L0082X087
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Product Type | Ferrite Ring | |
| Application | Emc Component, Automotive Electronics, General Electronics | |
| Material | N87 | |
| Height | 21.3mm | |
| Inside Diameter | 28.5 mm | |
| Outside Diameter | 51.8 mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Product Type Ferrite Ring | ||
Application Emc Component, Automotive Electronics, General Electronics | ||
Material N87 | ||
Height 21.3mm | ||
Inside Diameter 28.5 mm | ||
Outside Diameter 51.8 mm | ||
Standards/Approvals RoHS | ||
Coated Ring Cores B64290
EPCOS ferrite ring cores are coated with polyamide or epoxy resin that provides insulation as well as protection for the edges. Suitable applications for these ferrite rings include chokes, baluns, Pulse transformers and broadband transformers.
Related links
- EPCOS Ferrite Ring 21.3 mm Automotive Electronics, General Electronics 28.5 mm ID 51.8 mm OD
- EPCOS Ferrite Ring Toroid Core 20 mm, For: General Electronics 28.5 mm ID 51.8 mm OD
- EPCOS Ferrite Ring 11 mm Automotive Electronics, General Electronics 13.5 mm ID 26.6 mm OD
- EPCOS Ferrite Ring 16.2 mm Automotive Electronics, General Electronics 21.7 mm ID 37.5 mm OD
- EPCOS Ferrite Ring 26.6 mm Automotive Electronics, General Electronics 36 mm ID 65.3 mm OD
- EPCOS Ferrite Ring Toroid Core 16.5 mm Emc Component, Automotive Electronics 63.7 mm ID 104.8
- EPCOS Ferrite Ring 7.3 mm General Electronics, Automotive Electronics 8.5 mm ID 17.2 mm OD
- EPCOS Ferrite Ring Toroid Core 1.61 mm Automotive Electronics, Emc Component 2.41 mm ID 4.01
