TDK Ferrite Ring 7.3 mm, For: Emc Component, General Electronics, Automotive Electronics 8.5 mm ID 17.2 mm OD
- RS Stock No.:
- 170-1367
- Mfr. Part No.:
- B64290L0045X087
- Brand:
- TDK
Subtotal (1 reel of 2000 units)*
£510.00
(exc. VAT)
£612.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | £0.255 | £510.00 |
*price indicative
- RS Stock No.:
- 170-1367
- Mfr. Part No.:
- B64290L0045X087
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Ferrite Ring | |
| Application | Emc Component, General Electronics, Automotive Electronics | |
| Material | N87 | |
| Height | 7.3mm | |
| Inside Diameter | 8.5mm | |
| Outside Diameter | 17.2mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Ferrite Ring | ||
Application Emc Component, General Electronics, Automotive Electronics | ||
Material N87 | ||
Height 7.3mm | ||
Inside Diameter 8.5mm | ||
Outside Diameter 17.2mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
Coated Ring Cores B64290
EPCOS ferrite ring cores are coated with polyamide or epoxy resin that provides insulation as well as protection for the edges. Suitable applications for these ferrite rings include chokes, baluns, Pulse transformers and broadband transformers.
Related links
- TDK Ferrite Ring 7.3 mm General Electronics, Automotive Electronics 8.5 mm ID 17.2 mm OD
- TDK Ferrite Ring Toroid Core 7.3 mm General Electronics, Automotive Electronics 8.5 mm ID 17.2 mm
- TDK Ferrite Ring 11 mm General Electronics, Automotive Electronics 13.5 mm ID 26.6 mm OD
- TDK Ferrite Ring Toroid Core 8.1 mm General Electronics, Automotive Electronics 8.95 mm ID 21.2 mm
- TDK Ferrite Ring Toroid Core 4.75 mm General Electronics, Automotive Electronics 5.25 mm ID 10.8 mm
- TDK Ferrite Ring Ferrite Core 7.3 mm 9.6 mm ID 17.2 mm OD
- TDK Ferrite Ring Toroid Core 5.95 mm Emc Component, General Electronics 6.5 mm ID 13.6 mm
- TDK Ferrite Ring Toroid Core 11 mm Automotive Electronics, Emc Component 13.5 mm ID 26.6 mm
