KEMET Ferrite Ring Toroid Core, For: Consumer Electronics, 15.2 x 10.5 x 12.5mm

Stock information currently inaccessible
RS Stock No.:
169-6774
Mfr. Part No.:
ESD-R-15C
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Type

Toroid Core

Dimensions

15.2 x 10.5 x 12.5mm

Application

Consumer Electronics

Material

Ferrite

Height

12.5mm

Inner Diameter

10.5mm

Outer Diameter

15.2mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy