TDK Ferrite Ring Ferrite Core 7.3 mm 9.6 mm ID 17.2 mm OD
- RS Stock No.:
- 167-8375
- Mfr. Part No.:
- B64290L0045X830
- Brand:
- TDK
Subtotal (1 box of 2000 units)*
£444.00
(exc. VAT)
£532.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 2000 + | £0.222 | £444.00 |
*price indicative
- RS Stock No.:
- 167-8375
- Mfr. Part No.:
- B64290L0045X830
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Ferrite Ring | |
| Sub Type | Ferrite Core | |
| Material | N30 | |
| Height | 7.3mm | |
| Inside Diameter | 9.6mm | |
| Outside Diameter | 17.2mm | |
| Standards/Approvals | RoHS | |
| Series | B64290L0045 | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Ferrite Ring | ||
Sub Type Ferrite Core | ||
Material N30 | ||
Height 7.3mm | ||
Inside Diameter 9.6mm | ||
Outside Diameter 17.2mm | ||
Standards/Approvals RoHS | ||
Series B64290L0045 | ||

Coated Ring Cores B64290
EPCOS ferrite ring cores are coated with polyamide or epoxy resin that provides insulation as well as protection for the edges. Suitable applications for these ferrite rings include chokes, baluns, Pulse transformers and broadband transformers.
Related links
- EPCOS Ferrite Ring Ferrite Core 7.3 mm 9.6 mm ID 17.2 mm OD
- EPCOS Ferrite Ring 7.3 mm General Electronics, Automotive Electronics 8.5 mm ID 17.2 mm OD
- EPCOS Ferrite Ring Toroid Core 7.3 mm General Electronics, Automotive Electronics 8.5 mm ID 17.2 mm
- EPCOS Ferrite Ring Toroid Core 17.2 mm Broadband Transformer Choke 22.5 mm ID 41.8 mm
- EPCOS Ferrite Ring Ferrite Core 10 mm 14.8 mm ID 25.3 mm OD
- EPCOS Ferrite Ring Ferrite Core 4.75 mm 5.05 mm ID 10.8 mm OD
- EPCOS Ferrite Ring Ferrite Core 5.95 mm 6.5 mm ID 13.6 mm OD
- EPCOS Ferrite Ring Ferrite Core 2.5 mm, For: General Electronics 3.80 mm ID 6.3 mm OD
