TDK Ferrite Ring Toroid Core 17.2 mm, For: Mixer, Broadband Transformer, Pulse Transformer, Choke 22.5 mm ID 41.8 mm OD

Subtotal (1 box of 80 units)*

£246.96

(exc. VAT)

£296.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 160 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
80 +£3.087£246.96

*price indicative

RS Stock No.:
167-8290
Mfr. Part No.:
B64290L0659X830
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Ferrite Ring

Sub Type

Toroid Core

Application

Mixer, Broadband Transformer, Pulse Transformer, Choke

Material

N30

Height

17.2mm

Inside Diameter

22.5mm

Outside Diameter

41.8mm

Standards/Approvals

RoHS

Coated Ring Cores B64290


EPCOS ferrite ring cores are coated with polyamide or epoxy resin that provides insulation as well as protection for the edges. Suitable applications for these ferrite rings include chokes, baluns, Pulse transformers and broadband transformers.

Related links