EPCOS Ferrite Ring Toroid Core, For: Automotive Electronics, EMC Components, General Electronics, 65.3 x 36 x 26.6mm

Bulk discount available

Subtotal (1 unit)*

£12.48

(exc. VAT)

£14.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) shipping from 28 October 2025
  • Plus 30 unit(s) shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£12.48
10 - 24£9.51
25 - 49£8.70
50 - 99£8.47
100 +£8.25

*price indicative

RS Stock No.:
125-3322
Mfr. Part No.:
B64290L0699X087
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Type

Toroid Core

Dimensions

65.3 x 36 x 26.6mm

Application

Automotive Electronics, EMC Components, General Electronics

Material

N87

Height

26.6mm

Inner Diameter

36mm

Outer Diameter

65.3mm

COO (Country of Origin):
CZ

Coated Ring Cores B64290


EPCOS ferrite ring cores are coated with polyamide or epoxy resin that provides insulation as well as protection for the edges. Suitable applications for these ferrite rings include chokes, baluns, pulse transformers and broadband transformers.

Related links