EPCOS Ferrite Ring Toroid Core 11 mm, For: General Electronics, Automotive Electronics, Emc Component 13.5 mm ID 26.6 mm
- RS Stock No.:
- 125-3315
- Distrelec Article No.:
- 304-36-863
- Mfr. Part No.:
- B64290L0618X027
- Brand:
- EPCOS
Bulk discount available
Subtotal (1 pack of 10 units)*
£8.80
(exc. VAT)
£10.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 260 unit(s) ready to ship
- Plus 10 unit(s) ready to ship from another location
- Plus 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | £0.88 | £8.80 |
| 100 - 490 | £0.594 | £5.94 |
| 500 - 990 | £0.577 | £5.77 |
| 1000 - 2490 | £0.564 | £5.64 |
| 2500 + | £0.549 | £5.49 |
*price indicative
- RS Stock No.:
- 125-3315
- Distrelec Article No.:
- 304-36-863
- Mfr. Part No.:
- B64290L0618X027
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Sub Type | Toroid Core | |
| Product Type | Ferrite Ring | |
| Application | General Electronics, Automotive Electronics, Emc Component | |
| Material | N37 | |
| Height | 11mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Sub Type Toroid Core | ||
Product Type Ferrite Ring | ||
Application General Electronics, Automotive Electronics, Emc Component | ||
Material N37 | ||
Height 11mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
Coated Ring Cores B64290
EPCOS ferrite ring cores are coated with polyamide or epoxy resin that provides insulation as well as protection for the edges. Suitable applications for these ferrite rings include chokes, baluns, Pulse transformers and broadband transformers.
Related links
- EPCOS Ferrite Ring Toroid Core 11 mm Automotive Electronics, Emc Component 13.5 mm ID 26.6 mm
- EPCOS Ferrite Ring 11 mm General Electronics, Automotive Electronics 13.5 mm ID 26.6 mm OD
- EPCOS Ferrite Ring Toroid Core 1.61 mm Automotive Electronics, Emc Component 2.41 mm ID 4.01
- EPCOS Ferrite Ring Toroid Core 2.51 mm Automotive Electronics, Emc Component 3.81 mm ID 6.31
- EPCOS Ferrite Ring Toroid Core 14.8 mm Automotive Electronics, Emc Component 52.4 mm ID 89.3
- EPCOS Ferrite Ring Toroid Core 4.75 mm General Electronics, Automotive Electronics 5.25 mm ID 10.8
- EPCOS Ferrite Ring 11 mm Automotive Electronics, General Electronics 13.5 mm ID 26.6 mm OD
- EPCOS Ferrite Ring Toroid Core 16.5 mm Emc Component, Automotive Electronics 63.7 mm ID 104.8
