TDK Ferrite Ring Toroid Core 16.5 mm, For: General Electronics, Emc Component, Automotive Electronics 63.7 mm ID 104.8

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£24.99

(exc. VAT)

£29.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship
  • Plus 21 unit(s) shipping from 04 June 2026
  • Plus 24 unit(s) shipping from 06 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£24.99
5 - 9£21.09
10 - 24£20.14
25 +£19.47

*price indicative

RS Stock No.:
125-3314
Distrelec Article No.:
303-96-481
Mfr. Part No.:
B64290L0084X087
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Ferrite Ring

Sub Type

Toroid Core

Application

General Electronics, Emc Component, Automotive Electronics

Material

N87

Height

16.5mm

Inside Diameter

63.7mm

Outside Diameter

104.8mm

Standards/Approvals

RoHS

Coated Ring Cores B64290


EPCOS ferrite ring cores are coated with polyamide or epoxy resin that provides insulation as well as protection for the edges. Suitable applications for these ferrite rings include chokes, baluns, Pulse transformers and broadband transformers.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy