EPCOS Ferrite Ring 7.3 mm, For: Emc Component, General Electronics, Automotive Electronics 8.5 mm ID 17.2 mm OD

Bulk discount available

Subtotal (1 pack of 25 units)*

£8.35

(exc. VAT)

£10.025

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,800 unit(s) ready to ship
  • Plus 325 unit(s) ready to ship from another location
  • Plus 700 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 25£0.334£8.35
50 - 75£0.284£7.10
100 - 225£0.25£6.25
250 - 975£0.217£5.43
1000 +£0.209£5.23

*price indicative

RS Stock No.:
125-3312
Mfr. Part No.:
B64290L0045X087
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Product Type

Ferrite Ring

Application

Emc Component, General Electronics, Automotive Electronics

Material

N87

Height

7.3mm

Inside Diameter

8.5 mm

Outside Diameter

17.2 mm

Standards/Approvals

RoHS

COO (Country of Origin):
CZ

Coated Ring Cores B64290


EPCOS ferrite ring cores are coated with polyamide or epoxy resin that provides insulation as well as protection for the edges. Suitable applications for these ferrite rings include chokes, baluns, Pulse transformers and broadband transformers.

Related links