TDK Ferrite Ring Toroid Core 5.95 mm, For: Automotive Electronics, Emc Component, General Electronics 6.5 mm ID 13.6 mm
- RS Stock No.:
- 125-3310
- Mfr. Part No.:
- B64290L0044X087
- Brand:
- TDK
Bulk discount available
Subtotal (1 pack of 50 units)*
£14.15
(exc. VAT)
£17.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 4,350 unit(s) shipping from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 450 | £0.283 | £14.15 |
| 500 - 1200 | £0.175 | £8.75 |
| 1250 - 2450 | £0.171 | £8.55 |
| 2500 - 4950 | £0.166 | £8.30 |
| 5000 + | £0.162 | £8.10 |
*price indicative
- RS Stock No.:
- 125-3310
- Mfr. Part No.:
- B64290L0044X087
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Ferrite Ring | |
| Sub Type | Toroid Core | |
| Application | Automotive Electronics, Emc Component, General Electronics | |
| Material | N87 | |
| Height | 5.95mm | |
| Inside Diameter | 6.5mm | |
| Outside Diameter | 13.6mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Ferrite Ring | ||
Sub Type Toroid Core | ||
Application Automotive Electronics, Emc Component, General Electronics | ||
Material N87 | ||
Height 5.95mm | ||
Inside Diameter 6.5mm | ||
Outside Diameter 13.6mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
Coated Ring Cores B64290
EPCOS ferrite ring cores are coated with polyamide or epoxy resin that provides insulation as well as protection for the edges. Suitable applications for these ferrite rings include chokes, baluns, Pulse transformers and broadband transformers.
Related links
- EPCOS Ferrite Ring Toroid Core 5.95 mm Emc Component, General Electronics 6.5 mm ID 13.6
- EPCOS Ferrite Ring Toroid Core 4.75 mm General Electronics, Automotive Electronics 5.25 mm ID 10.8
- EPCOS Ferrite Ring Toroid Core 16.5 mm Emc Component, Automotive Electronics 63.7 mm ID 104.8
- EPCOS Ferrite Ring Toroid Core 1.61 mm Automotive Electronics, Emc Component 2.41 mm ID 4.01
- EPCOS Ferrite Ring Toroid Core 14.8 mm Automotive Electronics, Emc Component 52.4 mm ID 89.3
- EPCOS Ferrite Ring Toroid Core 2.51 mm Automotive Electronics, Emc Component 3.81 mm ID 6.31
- EPCOS Ferrite Ring Toroid Core 11 mm Automotive Electronics, Emc Component 13.5 mm ID 26.6 mm
- EPCOS Ferrite Ring Toroid Core 8.1 mm General Electronics, Automotive Electronics 8.95 mm ID 21.2
