EPCOS Ferrite Ring Toroid Core 4.75 mm, For: Emc Component, General Electronics, Automotive Electronics 5.25 mm ID 10.8
- RS Stock No.:
- 125-3309
- Mfr. Part No.:
- B64290L0038X087
- Brand:
- EPCOS
Bulk discount available
Subtotal (1 pack of 100 units)*
£13.00
(exc. VAT)
£16.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 900 | £0.13 | £13.00 |
| 1000 - 2400 | £0.09 | £9.00 |
| 2500 - 4900 | £0.086 | £8.60 |
| 5000 - 9900 | £0.084 | £8.40 |
| 10000 + | £0.081 | £8.10 |
*price indicative
- RS Stock No.:
- 125-3309
- Mfr. Part No.:
- B64290L0038X087
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Product Type | Ferrite Ring | |
| Sub Type | Toroid Core | |
| Application | Emc Component, General Electronics, Automotive Electronics | |
| Material | N87 | |
| Height | 4.75mm | |
| Series | B64290L0038 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Product Type Ferrite Ring | ||
Sub Type Toroid Core | ||
Application Emc Component, General Electronics, Automotive Electronics | ||
Material N87 | ||
Height 4.75mm | ||
Series B64290L0038 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
Coated Ring Cores B64290
EPCOS ferrite ring cores are coated with polyamide or epoxy resin that provides insulation as well as protection for the edges. Suitable applications for these ferrite rings include chokes, baluns, Pulse transformers and broadband transformers.
Related links
- EPCOS Ferrite Ring Toroid Core 4.75 mm General Electronics, Automotive Electronics 5.25 mm ID 10.8
- EPCOS Ferrite Ring Toroid Core 8.1 mm General Electronics, Automotive Electronics 8.95 mm ID 21.2
- EPCOS Ferrite Ring Toroid Core 7.3 mm General Electronics, Automotive Electronics 8.5 mm ID 17.2 mm
- EPCOS Ferrite Ring Toroid Core 5.95 mm Emc Component, General Electronics 6.5 mm ID 13.6
- EPCOS Ferrite Ring Toroid Core 1.61 mm Automotive Electronics, Emc Component 2.41 mm ID 4.01
- EPCOS Ferrite Ring Toroid Core 14.8 mm Automotive Electronics, Emc Component 52.4 mm ID 89.3
- EPCOS Ferrite Ring Toroid Core 2.51 mm Automotive Electronics, Emc Component 3.81 mm ID 6.31
- EPCOS Ferrite Ring Toroid Core 11 mm Automotive Electronics, Emc Component 13.5 mm ID 26.6 mm
