TDK for use with Automotive Electronics, Emc Components, General Electronics
- RS Stock No.:
- 125-3308
- Distrelec Article No.:
- 304-46-711
- Mfr. Part No.:
- B64290L0038X038
- Brand:
- TDK
Subtotal (1 pack of 50 units)*
£11.60
(exc. VAT)
£13.90
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 5,300 unit(s) shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £0.232 | £11.60 |
*price indicative
- RS Stock No.:
- 125-3308
- Distrelec Article No.:
- 304-46-711
- Mfr. Part No.:
- B64290L0038X038
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| For Use With | Automotive Electronics, Emc Components, General Electronics | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TDK | ||
For Use With Automotive Electronics, Emc Components, General Electronics | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
Coated Ring Cores B64290
EPCOS ferrite ring cores are coated with polyamide or epoxy resin that provides insulation as well as protection for the edges. Suitable applications for these ferrite rings include chokes, baluns, pulse transformers and broadband transformers.
Related links
- TDK Ferrite Ring Toroid Core 14.8 mm Automotive Electronics, Emc Component 52.4 mm ID 89.3 mm
- TDK Ferrite Ring Toroid Core 11 mm Automotive Electronics, Emc Component 13.5 mm ID 26.6 mm
- TDK Ferrite Ring 16.2 mm Automotive Electronics, Emc Component 21.7 mm ID 37.5 mm OD
- TDK Ferrite Ring Toroid Core 2.51 mm Automotive Electronics, Emc Component 3.81 mm ID 6.31 mm
- TDK Ferrite Ring Toroid Core 16.5 mm Emc Component, Automotive Electronics 63.7 mm ID 104.8
- TDK Ferrite Ring Toroid Core 5.95 mm Emc Component, General Electronics 6.5 mm ID 13.6 mm
- TDK Ferrite Ring 11 mm Automotive Electronics, General Electronics 13.5 mm ID 26.6 mm OD
- TDK Ferrite Ring 16.2 mm Automotive Electronics, General Electronics 21.7 mm ID 37.5 mm OD
