Murata Ferrite Bead 1.1 mm (Surface) (1206) (Chip Ferrite Bead), 600 Ω impedance at 100 MHz

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

£1.48

(exc. VAT)

£1.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 430 unit(s) ready to ship
  • Plus 90 unit(s) shipping from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
10 - 40£0.148£1.48
50 - 90£0.125£1.25
100 - 490£0.112£1.12
500 - 1990£0.097£0.97
2000 +£0.089£0.89

*price indicative

Packaging Options:
RS Stock No.:
839-0825
Mfr. Part No.:
BLM31PG601SH1L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Ferrite Bead

Package Type

1206

Packaging

Tape

Impedance at 100 MHz

600Ω

Current Rating

1.5A

Sub Type

Chip Ferrite Bead

Mount Type

Surface

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Height

1.1mm

Depth

1.6mm

Maximum DC Resistance

800mΩ

Length

3.2mm

Standards/Approvals

AEC-Q200, UL-94

Series

BLM31PG

Automotive Standard

AEC-Q200

Application

EMI Suppression Filter, Power Supplies

Material

Ferrite

COO (Country of Origin):
JP

SMD 1206 Ferrite Filters- BLM31P series


BLM series ferrite beads from Murata do not require a ground connection and are Ideal for use in circuits with unstable ground lines. These ferrite beads are designed to function nearly as resistors at noise frequencies, leaving signal wave forms undistorted and reducing the possibility of resonance. Excellent solder heat resistance is provided by the nickel barrier construction of the external electrodes.

This series of ferrite beads are designed for general use applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy