Murata Ferrite Bead 0.5 mm (Solder) (0402) (Chip Ferrite Bead), 80 Ω impedance at 100 MHz
- RS Stock No.:
- 839-0809
- Mfr. Part No.:
- BLM15PD800SN1D
- Brand:
- Murata
Subtotal (1 bag of 100 units)*
£1.00
(exc. VAT)
£1.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4,700 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 + | £0.01 | £1.00 |
*price indicative
- RS Stock No.:
- 839-0809
- Mfr. Part No.:
- BLM15PD800SN1D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Package Type | 0402 | |
| Product Type | Ferrite Bead | |
| Impedance at 100 MHz | 80Ω | |
| Packaging | Taping and Bulk | |
| Current Rating | 1.5A | |
| Mount Type | Solder | |
| Sub Type | Chip Ferrite Bead | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 1mm | |
| Depth | 0.5mm | |
| Standards/Approvals | RoHS | |
| Height | 0.5mm | |
| Maximum DC Resistance | 70mΩ | |
| Application | EMI Suppression Filter, Power Supplies | |
| Series | BLM15PD | |
| Material | Ferrite | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Package Type 0402 | ||
Product Type Ferrite Bead | ||
Impedance at 100 MHz 80Ω | ||
Packaging Taping and Bulk | ||
Current Rating 1.5A | ||
Mount Type Solder | ||
Sub Type Chip Ferrite Bead | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 1mm | ||
Depth 0.5mm | ||
Standards/Approvals RoHS | ||
Height 0.5mm | ||
Maximum DC Resistance 70mΩ | ||
Application EMI Suppression Filter, Power Supplies | ||
Series BLM15PD | ||
Material Ferrite | ||
Automotive Standard No | ||
SMD 0402 Ferrite Filters- BLM15EG/HB/HD/HG/PD/PG/PX Series
BLM ferrite beads from Murata are ideal for use in circuits with unstable ground lines as they do not require a ground connection. These ferrite beads are designed to function nearly as resistors at noise frequencies, leaving signal wave forms undistorted and reducing the possibility of resonance. Excellent solder heat resistance is provided by the nickel barrier construction of the external electrodes.
BLM_P ferrite beads can match power lines to a maximum of 6A dc. With low DC resistance, BLM_P variants are ideal for high current circuits. BLM15EG models also provide low DC resistance.
This series of ferrite beads are suitable for general use applications.
Related links
- Murata Ferrite Bead 0.5 mm (Solder) (0402) (Chip Ferrite Bead), 80 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.5 mm (Solder) (0402) (Chip Ferrite Bead), 60 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.5 mm (Solder) (0402) (Chip Ferrite Bead), 30 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.5 mm (Solder) (0402) (Chip Bead), 330 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead) 330 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead) 600 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead) 120 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead) 60 Ω impedance at 100 MHz,
