Murata Ferrite Bead 0.5 mm (Solder) (0402) (Chip Ferrite Bead), 600 Ω impedance at 100 MHz

Bulk discount available
View bulk pricing options

Subtotal 1000 units (supplied on a reel)*

£14.00

(exc. VAT)

£17.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11,100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1000 - 1900£0.014
2000 - 4900£0.012
5000 - 9900£0.011
10000 +£0.01

*price indicative

Packaging Options:
RS Stock No.:
839-0786P
Mfr. Part No.:
BLM15AX601SN1D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Package Type

0402

Product Type

Ferrite Bead

Packaging

Taping and Bulk

Impedance at 100 MHz

600Ω

Current Rating

500mA

Mount Type

Solder

Sub Type

Chip Ferrite Bead

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Length

1mm

Depth

0.5mm

Height

0.5mm

Maximum DC Resistance

340mΩ

Series

BLM15AX

Automotive Standard

No

Application

General Purpose, EMI Suppression Filter

Material

Ferrite

SMD 0402 Ferrite Filters- BLM15A Series


BLM ferrite beads from Murata are Ideal for use in circuits with unstable ground lines as they do not require a ground connection. These ferrite beads are designed to function nearly as resistors at noise frequencies, leaving signal wave forms undistorted and reducing the possibility of resonance. Excellent solder heat resistance is provided by the nickel barrier construction of the external electrodes.

BLM_A ferrite beads are effective in noise suppression ranging from 30 MHz to several hundred MHz, and generate impedance from relatively low frequencies.

BLM15AX ferrite beads realise larger rated current and lower DC resistance than BLM15AG counterparts by utilising newly developed ferrite material. This range offers stable noise suppression performance, and has minimised performance change by stresses such as heat shock.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy