Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead), 220 Ω impedance at 100 MHz

Bulk discount available

Subtotal (1 bag of 100 units)*

£1.50

(exc. VAT)

£1.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7,700 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
100 - 900£0.015£1.50
1000 - 1900£0.013£1.30
2000 - 4900£0.011£1.10
5000 - 9900£0.01£1.00
10000 +£0.009£0.90

*price indicative

Packaging Options:
RS Stock No.:
839-0783
Mfr. Part No.:
BLM15AX221SN1D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Ferrite Bead

Package Type

0402

Impedance at 100 MHz

220Ω

Packaging

Taping and Bulk

Current Rating

600mA

Sub Type

Chip Ferrite Bead

Mount Type

Surface

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Length

1mm

Maximum DC Resistance

180mΩ

Height

0.5mm

Depth

0.5mm

Standards/Approvals

RoHS

Automotive Standard

No

Material

Ferrite

Application

EMI Suppression Filter, General Purpose

Series

BLM15AX

SMD 0402 Ferrite Filters- BLM15A Series


BLM ferrite beads from Murata are Ideal for use in circuits with unstable ground lines as they do not require a ground connection. These ferrite beads are designed to function nearly as resistors at noise frequencies, leaving signal wave forms undistorted and reducing the possibility of resonance. Excellent solder heat resistance is provided by the nickel barrier construction of the external electrodes.

BLM_A ferrite beads are effective in noise suppression ranging from 30 MHz to several hundred MHz, and generate impedance from relatively low frequencies.

BLM15AX ferrite beads realise larger rated current and lower DC resistance than BLM15AG counterparts by utilising newly developed ferrite material. This range offers stable noise suppression performance, and has minimised performance change by stresses such as heat shock.

Related links