Murata Ferrite Bead (Chip Ferrite Bead), 0.6 x 0.3 x 0.3mm (0201 (0603M)), 600Ω impedance at 100 MHz
- RS Stock No.:
- 839-0761
- Mfr. Part No.:
- BLM03AG601SN1D
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 839-0761
- Mfr. Part No.:
- BLM03AG601SN1D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Package Type | 0201 (0603M) | |
| Impedance at 100 MHz | 600Ω | |
| Current Rating | 100mA | |
| Type | Chip Ferrite Bead | |
| Dimensions | 0.6 x 0.3 x 0.3mm | |
| Length | 0.6mm | |
| Depth | 0.3mm | |
| Height | 0.3mm | |
| Maximum DC Resistance | 1.5Ω | |
| Material | Ferrite | |
| Application | EMI Suppression Filter, General Use | |
| Series | BLM03AG | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Package Type 0201 (0603M) | ||
Impedance at 100 MHz 600Ω | ||
Current Rating 100mA | ||
Type Chip Ferrite Bead | ||
Dimensions 0.6 x 0.3 x 0.3mm | ||
Length 0.6mm | ||
Depth 0.3mm | ||
Height 0.3mm | ||
Maximum DC Resistance 1.5Ω | ||
Material Ferrite | ||
Application EMI Suppression Filter, General Use | ||
Series BLM03AG | ||
- COO (Country of Origin):
- JP
