Murata Ferrite Bead 0.8 mm (Chip) (0603) (Chip Ferrite Bead), 22 Ω impedance at 100 MHz

Subtotal (1 bag of 25 units)*

£0.95

(exc. VAT)

£1.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 300 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
25 +£0.038£0.95

*price indicative

RS Stock No.:
811-9622
Mfr. Part No.:
BLM18BA220SN1D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Ferrite Bead

Package Type

0603

Impedance at 100 MHz

22Ω

Packaging

Tape

Current Rating

500mA

Mount Type

Chip

Sub Type

Chip Ferrite Bead

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Maximum DC Resistance

350mΩ

Length

1.6mm

Height

0.8mm

Depth

0.8mm

Standards/Approvals

RoHS, REACH

Automotive Standard

No

Material

Ferrite

Series

BLM18BA

Application

EMI Suppression Filter, High Speed Signal Lines

SMD 0603 Ferrite Filters- BLM18B Series


These filters are designed to act as resistors to electronic noise frequencies

Limit potential interference

Do not generate distortion

Designed for high-speed data transmission lines

Related links