Murata Ferrite Bead 0.5 mm (Surface) (0603) (Chip Ferrite Bead), 390 Ω impedance at 100 MHz, 520 Ω impedance at 1 GHz
- RS Stock No.:
- 811-9604
- Mfr. Part No.:
- BLM18EG391TN1D
- Brand:
- Murata
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 25 units)*
£2.30
(exc. VAT)
£2.75
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 18 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 25 - 475 | £0.092 | £2.30 |
| 500 - 975 | £0.078 | £1.95 |
| 1000 - 2475 | £0.069 | £1.73 |
| 2500 - 4975 | £0.06 | £1.50 |
| 5000 + | £0.055 | £1.38 |
*price indicative
- RS Stock No.:
- 811-9604
- Mfr. Part No.:
- BLM18EG391TN1D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Package Type | 0603 | |
| Product Type | Ferrite Bead | |
| Impedance at 100 MHz | 390Ω | |
| Impedance at 1 GHz | 520Ω | |
| Current Rating | 500mA | |
| Mount Type | Surface | |
| Sub Type | Chip Ferrite Bead | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum DC Resistance | 300mΩ | |
| Depth | 0.8mm | |
| Length | 1.6mm | |
| Standards/Approvals | RoHS, REACH | |
| Height | 0.5mm | |
| Application | EMI Suppression Filter, General Purpose | |
| Series | BLM18EG | |
| Automotive Standard | No | |
| Material | Ferrite | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Package Type 0603 | ||
Product Type Ferrite Bead | ||
Impedance at 100 MHz 390Ω | ||
Impedance at 1 GHz 520Ω | ||
Current Rating 500mA | ||
Mount Type Surface | ||
Sub Type Chip Ferrite Bead | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Maximum DC Resistance 300mΩ | ||
Depth 0.8mm | ||
Length 1.6mm | ||
Standards/Approvals RoHS, REACH | ||
Height 0.5mm | ||
Application EMI Suppression Filter, General Purpose | ||
Series BLM18EG | ||
Automotive Standard No | ||
Material Ferrite | ||

SMD 0603 Ferrite Filters- BLM18EG/GG/HB/HD/HE/HG/HK Series
BLM series ferrite beads from Murata do not require a ground connection and are Ideal for use in circuits with unstable ground lines. Excellent solder heat resistance is provided by the nickel barrier construction of the external electrodes. These ferrite beads are designed to function nearly as resistors at noise frequencies, leaving signal wave forms undistorted and reducing the possibility of resonance.
This series of ferrite beads are designed for general use applications.
Related links
- Murata Ferrite Bead 0.5 mm (Surface) (0603) (Chip Ferrite Bead) 520 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.5 mm (Surface) (0603) (Chip Ferrite Bead) 450 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.5 mm (Surface) (0603) (Chip Ferrite Bead) 140 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.5 mm (Surface) (0603) (Chip Ferrite Bead) 70 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.5 mm (Surface) (0603) (Chip Ferrite Bead) 220 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.5 mm (Surface) (0603) (Chip Ferrite Bead) 26 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.5 mm (Surface) (0603) (Chip Ferrite Bead) 120 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.5 mm (Surface) (0603) (Chip Ferrite Bead) 330 Ω impedance at 100 MHz,
