Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead), 600 Ω impedance at 100 MHz, 600 Ω impedance at 1 GHz
- RS Stock No.:
- 792-6268
- Mfr. Part No.:
- BLM18HE601SN1D
- Brand:
- Murata
Bulk discount available
Subtotal (1 bag of 25 units)*
£2.475
(exc. VAT)
£2.975
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 125 unit(s) ready to ship
- Plus 8,625 unit(s) shipping from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 25 - 475 | £0.099 | £2.48 |
| 500 - 975 | £0.084 | £2.10 |
| 1000 - 2475 | £0.074 | £1.85 |
| 2500 - 4975 | £0.064 | £1.60 |
| 5000 + | £0.06 | £1.50 |
*price indicative
- RS Stock No.:
- 792-6268
- Mfr. Part No.:
- BLM18HE601SN1D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Package Type | 0603 | |
| Product Type | Ferrite Bead | |
| Packaging | Tape & Reel | |
| Impedance at 100 MHz | 600Ω | |
| Impedance at 1 GHz | 600Ω | |
| Current Rating | 800mA | |
| Sub Type | Chip Ferrite Bead | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Maximum DC Resistance | 250mΩ | |
| Height | 0.8mm | |
| Standards/Approvals | REACH, RoHS | |
| Application | EMI Suppression Filter, High-Speed Signal Line | |
| Series | BLM18HE | |
| Automotive Standard | No | |
| Material | Ferrite | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Package Type 0603 | ||
Product Type Ferrite Bead | ||
Packaging Tape & Reel | ||
Impedance at 100 MHz 600Ω | ||
Impedance at 1 GHz 600Ω | ||
Current Rating 800mA | ||
Sub Type Chip Ferrite Bead | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Maximum DC Resistance 250mΩ | ||
Height 0.8mm | ||
Standards/Approvals REACH, RoHS | ||
Application EMI Suppression Filter, High-Speed Signal Line | ||
Series BLM18HE | ||
Automotive Standard No | ||
Material Ferrite | ||
- COO (Country of Origin):
- JP

SMD 0603 Ferrite Filters- BLM18EG/GG/HB/HD/HE/HG/HK Series
BLM series ferrite beads from Murata do not require a ground connection and are Ideal for use in circuits with unstable ground lines. Excellent solder heat resistance is provided by the nickel barrier construction of the external electrodes. These ferrite beads are designed to function nearly as resistors at noise frequencies, leaving signal wave forms undistorted and reducing the possibility of resonance.
This series of ferrite beads are designed for general use applications.
Related links
- Murata, 600 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.3 mm (Solder) (Chip Bead) 1000 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.8 mm (Solder) (0603) (Chip Ferrite Bead) 700 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.8 mm (0603) (Chip Ferrite Bead) 600 Ω impedance at 1 GHz
- Murata 141 Ω impedance at 1 GHz
- Murata, 145 Ω impedance at 1 GHz
- Murata, 1400 Ω impedance at 1 GHz
- Murata, 450 Ω impedance at 1 GHz
