Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead), 1500 Ω impedance at 100 MHz, 1500 Ω impedance at 1 GHz
- RS Stock No.:
- 792-6259P
- Mfr. Part No.:
- BLM18HE152SN1D
- Brand:
- Murata
Bulk discount available
Subtotal 500 units (supplied on a reel)*
£43.50
(exc. VAT)
£52.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 11,725 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 500 - 975 | £0.087 |
| 1000 - 2475 | £0.076 |
| 2500 - 4975 | £0.066 |
| 5000 + | £0.06 |
*price indicative
- RS Stock No.:
- 792-6259P
- Mfr. Part No.:
- BLM18HE152SN1D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Package Type | 0603 | |
| Product Type | Ferrite Bead | |
| Impedance at 100 MHz | 1500Ω | |
| Packaging | Tape & Reel | |
| Impedance at 1 GHz | 1500Ω | |
| Current Rating | 500mA | |
| Sub Type | Chip Ferrite Bead | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS, REACH | |
| Depth | 0.8mm | |
| Length | 1.6mm | |
| Height | 0.8mm | |
| Maximum DC Resistance | 500mΩ | |
| Application | High-Speed Signal Line, EMI Suppression Filter | |
| Material | Ferrite | |
| Automotive Standard | No | |
| Series | BLM18HE | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Package Type 0603 | ||
Product Type Ferrite Bead | ||
Impedance at 100 MHz 1500Ω | ||
Packaging Tape & Reel | ||
Impedance at 1 GHz 1500Ω | ||
Current Rating 500mA | ||
Sub Type Chip Ferrite Bead | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS, REACH | ||
Depth 0.8mm | ||
Length 1.6mm | ||
Height 0.8mm | ||
Maximum DC Resistance 500mΩ | ||
Application High-Speed Signal Line, EMI Suppression Filter | ||
Material Ferrite | ||
Automotive Standard No | ||
Series BLM18HE | ||
- COO (Country of Origin):
- JP

SMD 0603 Ferrite Filters- BLM18EG/GG/HB/HD/HE/HG/HK Series
BLM series ferrite beads from Murata do not require a ground connection and are Ideal for use in circuits with unstable ground lines. Excellent solder heat resistance is provided by the nickel barrier construction of the external electrodes. These ferrite beads are designed to function nearly as resistors at noise frequencies, leaving signal wave forms undistorted and reducing the possibility of resonance.
This series of ferrite beads are designed for general use applications.
