TDK Ferrite Bead 0.85 mm (0805), 1500 Ω impedance at 100 MHz

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
786-5069
Mfr. Part No.:
MMZ2012Y152BT000
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Ferrite Bead

Package Type

0805

Impedance at 100 MHz

1500Ω

Current Rating

500mA

Length

2mm

Depth

1.25mm

Height

0.85mm

Maximum DC Resistance

0.40Ω

Application

Signal Line

Series

MMZ

COO (Country of Origin):
JP

Chip Bead MMZ2012


Chip beads MADE from 4 materials

High-reliability, fully monolithic structure

Closed magnetic circuit structure enables high-density mounting

Related links