TDK Ferrite Bead (Chip Bead), 2 x 1.25 x 0.85mm (0805 (2012M)), 1000Ω impedance at 100 MHz

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
786-5059
Mfr. Part No.:
MMZ2012S102AT000
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Package Type

0805 (2012M)

Impedance at 100 MHz

1000Ω

Current Rating

500mA

Type

Chip Bead

Dimensions

2 x 1.25 x 0.85mm

Length

2mm

Depth

1.25mm

Height

0.85mm

Maximum DC Resistance

0.35Ω

Series

MMZ

Material

S

Application

Signal Line

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy