TDK Ferrite Bead 0.8 mm (Surface) (0603) (Chip Bead), 1500 Ω impedance at 100 MHz
- RS Stock No.:
- 786-5037
- Mfr. Part No.:
- MMZ1608Y152BTA00
- Brand:
- TDK
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
£2.50
(exc. VAT)
£3.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2,700 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 400 | £0.025 | £2.50 |
| 500 - 900 | £0.019 | £1.90 |
| 1000 - 1900 | £0.016 | £1.60 |
| 2000 - 4900 | £0.014 | £1.40 |
| 5000 + | £0.013 | £1.30 |
*price indicative
- RS Stock No.:
- 786-5037
- Mfr. Part No.:
- MMZ1608Y152BTA00
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Ferrite Bead | |
| Package Type | 0603 | |
| Impedance at 100 MHz | 1500Ω | |
| Packaging | Taping | |
| Current Rating | 300mA | |
| Sub Type | Chip Bead | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | 95, EC, RoHS Directive EU Directive 2002 | |
| Maximum DC Resistance | 0.6Ω | |
| Length | 1.6mm | |
| Height | 0.8mm | |
| Depth | 0.8mm | |
| Series | MMZ | |
| Application | Signal Line | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Ferrite Bead | ||
Package Type 0603 | ||
Impedance at 100 MHz 1500Ω | ||
Packaging Taping | ||
Current Rating 300mA | ||
Sub Type Chip Bead | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals 95, EC, RoHS Directive EU Directive 2002 | ||
Maximum DC Resistance 0.6Ω | ||
Length 1.6mm | ||
Height 0.8mm | ||
Depth 0.8mm | ||
Series MMZ | ||
Application Signal Line | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
TDK 0603 MMZ1608 Series Multilayer Chip Bead Inductors
This is a multilayered chip bead product magnetically shielded, allowing high density mounting
The internal conductor design reduces floating capacity between conductors, which in turn has contributed to a dramatic improvement in high frequency characteristics
This product is able to expand and reinforce the EMI suppression into the GHz range
Applications include removal of signal line noises of cellular phones, portable audio players, various modules, DSCs, portable game machines, etc.
Related links
- TDK Ferrite Bead 0.8 mm (Surface) (0603) (Chip Bead), 1500 Ω impedance at 100 MHz
- TDK Ferrite Bead 0.8 mm (Surface) (0603) (Chip Bead), 2500 Ω impedance at 100 MHz
- TDK Ferrite Bead 0.8 mm (Surface) (0603) (Chip Bead), 600 Ω impedance at 100 MHz
- TDK Ferrite Bead 0.8 mm (Surface) (0603) (Chip Bead), 120 Ω impedance at 100 MHz
- TDK Ferrite Bead 0.8 mm (Surface) (0603) (Chip Bead), 1000 Ω impedance at 100 MHz
- TDK Ferrite Bead 0.8 mm (Surface) (0603) (Chip Bead), 80 Ω impedance at 100 MHz
- TDK Ferrite Bead 0.8 mm (Surface) (0603) (Chip Bead), 470 Ω impedance at 100 MHz
- TDK Ferrite Bead 0.8 mm (Surface) (0603) (Chip Bead), 300 Ω impedance at 100 MHz
