TDK Ferrite Bead 0.8 mm (Surface) (0603) (Chip Bead), 600 Ω impedance at 100 MHz
- RS Stock No.:
- 786-5034
- Mfr. Part No.:
- MMZ1608S601ATA00
- Brand:
- TDK
Subtotal (1 bag of 100 units)*
£2.30
(exc. VAT)
£2.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,200 unit(s) ready to ship
- Plus 18,200 unit(s) shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 + | £0.023 | £2.30 |
*price indicative
- RS Stock No.:
- 786-5034
- Mfr. Part No.:
- MMZ1608S601ATA00
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Package Type | 0603 | |
| Product Type | Ferrite Bead | |
| Packaging | Taping | |
| Impedance at 100 MHz | 600Ω | |
| Current Rating | 500mA | |
| Mount Type | Surface | |
| Sub Type | Chip Bead | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum DC Resistance | 0.35Ω | |
| Height | 0.8mm | |
| Standards/Approvals | RoHS | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Application | Signal Line | |
| Automotive Standard | No | |
| Series | MMZ | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Package Type 0603 | ||
Product Type Ferrite Bead | ||
Packaging Taping | ||
Impedance at 100 MHz 600Ω | ||
Current Rating 500mA | ||
Mount Type Surface | ||
Sub Type Chip Bead | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Maximum DC Resistance 0.35Ω | ||
Height 0.8mm | ||
Standards/Approvals RoHS | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Application Signal Line | ||
Automotive Standard No | ||
Series MMZ | ||
- COO (Country of Origin):
- JP
TDK 0603 MMZ1608 Series Multilayer Chip Bead Inductors
This is a multilayered chip bead product magnetically shielded, allowing high density mounting
The internal conductor design reduces floating capacity between conductors, which in turn has contributed to a dramatic improvement in high frequency characteristics
This product is able to expand and reinforce the EMI suppression into the GHz range
Applications include removal of signal line noises of cellular phones, portable audio players, various modules, DSCs, portable game machines, etc.
Related links
- TDK Ferrite Bead 0.8 mm (Surface) (0603) (Chip Bead), 600 Ω impedance at 100 MHz
- TDK Ferrite Bead 0.8 mm (Surface) (0603) (Chip Bead), 2500 Ω impedance at 100 MHz
- TDK Ferrite Bead 0.8 mm (Surface) (0603) (Chip Bead), 1500 Ω impedance at 100 MHz
- TDK Ferrite Bead 0.8 mm (Surface) (0603) (Chip Bead), 80 Ω impedance at 100 MHz
- TDK Ferrite Bead 0.8 mm (Surface) (0603) (Chip Bead), 120 Ω impedance at 100 MHz
- TDK Ferrite Bead 0.8 mm (Surface) (0603) (Chip Bead), 1000 Ω impedance at 100 MHz
- TDK Ferrite Bead 0.8 mm (Surface) (0603) (Chip Bead), 470 Ω impedance at 100 MHz
- TDK Ferrite Bead 0.8 mm (Surface) (0603) (Chip Bead), 300 Ω impedance at 100 MHz
