TDK Ferrite Bead 0.6 mm (Surface) (0603) (Chip Bead), 120 Ω impedance at 100 MHz

Bulk discount available

Subtotal 500 units (supplied on a reel)*

£10.00

(exc. VAT)

£10.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,600 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
500 - 900£0.02
1000 - 1900£0.018
2000 - 4900£0.015
5000 +£0.014

*price indicative

Packaging Options:
RS Stock No.:
786-5012P
Mfr. Part No.:
MMZ1608B121CTAH0
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Package Type

0603

Product Type

Ferrite Bead

Packaging

Taping

Impedance at 100 MHz

120Ω

Current Rating

600mA

Mount Type

Surface

Sub Type

Chip Bead

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Depth

0.8mm

Height

0.6mm

Length

1.6mm

Maximum DC Resistance

0.15Ω

Standards/Approvals

Compatible with lead-free solders, Halogen-Free, RoHS Directive

Application

Signal Line

Series

MMZ

Automotive Standard

No

COO (Country of Origin):
JP

TDK 0603 MMZ1608 Series Multilayer Chip Bead Inductors


This is a multilayered chip bead product magnetically shielded, allowing high density mounting

The internal conductor design reduces floating capacity between conductors, which in turn has contributed to a dramatic improvement in high frequency characteristics

This product is able to expand and reinforce the EMI suppression into the GHz range

Applications include removal of signal line noises of cellular phones, portable audio players, various modules, DSCs, portable game machines, etc.

Related links