Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead), 600 Ω impedance at 100 MHz
- RS Stock No.:
- 747-4720P
- Mfr. Part No.:
- BLM18KG601SN1D
- Brand:
- Murata
Bulk discount available
View bulk pricing optionsSubtotal 1000 units (supplied on a reel)*
£25.00
(exc. VAT)
£30.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1,100 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1000 - 1900 | £0.025 |
| 2000 - 4900 | £0.022 |
| 5000 - 9900 | £0.019 |
| 10000 + | £0.017 |
*price indicative
- RS Stock No.:
- 747-4720P
- Mfr. Part No.:
- BLM18KG601SN1D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Package Type | 0603 | |
| Product Type | Ferrite Bead | |
| Packaging | Tape & Reel | |
| Impedance at 100 MHz | 600Ω | |
| Current Rating | 1.3A | |
| Sub Type | Chip Ferrite Bead | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS, REACH | |
| Depth | 0.8mm | |
| Length | 1.6mm | |
| Height | 0.8mm | |
| Maximum DC Resistance | 150mΩ | |
| Application | EMI Suppression Filter, Digital Interface | |
| Material | Ferrite | |
| Automotive Standard | No | |
| Series | BLM18KG | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Package Type 0603 | ||
Product Type Ferrite Bead | ||
Packaging Tape & Reel | ||
Impedance at 100 MHz 600Ω | ||
Current Rating 1.3A | ||
Sub Type Chip Ferrite Bead | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS, REACH | ||
Depth 0.8mm | ||
Length 1.6mm | ||
Height 0.8mm | ||
Maximum DC Resistance 150mΩ | ||
Application EMI Suppression Filter, Digital Interface | ||
Material Ferrite | ||
Automotive Standard No | ||
Series BLM18KG | ||
SMD 0603 Ferrite Filters- BLM18K Series
These filters are designed to function as resistors within interference frequency ranges
Removal of interference in the frequency range up to GHz
Application: removal of interference for mobile telephony
