TDK High Current Chip Power Line Bead 0.85 mm (Surface) (0805) (Chip Bead), 330 Ω impedance at 100 MHz

Bulk discount available
View bulk pricing options

Subtotal 500 units (supplied on a reel)*

£14.50

(exc. VAT)

£17.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
500 - 900£0.029
1000 - 1900£0.025
2000 - 4900£0.021
5000 +£0.019

*price indicative

Packaging Options:
RS Stock No.:
741-3191P
Mfr. Part No.:
MPZ2012S331AT000
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Package Type

0805

Product Type

High Current Chip Power Line Bead

Impedance at 100 MHz

330Ω

Packaging

Taping

Current Rating

2.5A

Mount Type

Surface

Sub Type

Chip Bead

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Maximum DC Resistance

0.050Ω

Depth

1.25mm

Height

0.85mm

Length

2mm

Standards/Approvals

RoHS Directive

Material

Material: Ferrite Core

Application

Smart Grids, Various Modules, Household Appliances Such As Stbs, Industrial Equipment, Noise Removal

Automotive Standard

No

Series

MPZ

Chip bead 0805 MPZ series


A SMT chip bead inductor for use in EMC countermeasures

The products have a low DC resistance and a closed magnetic path

Applications include removal of power line noises of cellular phones, PCs, TV tuners, audio players, DVDs, digital photo frames, etc

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy