TDK Ferrite Bead (Chip Bead), 2 x 1.25 x 0.85mm (0805 (2012M)), 180Ω impedance at 100 MHz

Stock information currently inaccessible
RS Stock No.:
741-3169
Mfr. Part No.:
MMZ2012S181AT000
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Package Type

0805 (2012M)

Impedance at 100 MHz

180Ω

Current Rating

600mA

Type

Chip Bead

Dimensions

2 x 1.25 x 0.85mm

Length

2mm

Depth

1.25mm

Maximum DC Resistance

0.15Ω

Height

0.85mm

Series

MMZ

Material

S

Application

Signal Line

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy