TDK Ferrite Bead 0.8 mm (Surface) (0603) (Chip Bead), 1000 Ω impedance at 100 MHz
- RS Stock No.:
- 741-3129
- Mfr. Part No.:
- MMZ1608R102ATA00
- Brand:
- TDK
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
£2.70
(exc. VAT)
£3.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 100 unit(s) ready to ship
- Plus 8,700 unit(s) shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 400 | £0.027 | £2.70 |
| 500 - 900 | £0.02 | £2.00 |
| 1000 - 1900 | £0.018 | £1.80 |
| 2000 - 4900 | £0.015 | £1.50 |
| 5000 + | £0.014 | £1.40 |
*price indicative
- RS Stock No.:
- 741-3129
- Mfr. Part No.:
- MMZ1608R102ATA00
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Package Type | 0603 | |
| Product Type | Ferrite Bead | |
| Impedance at 100 MHz | 1000Ω | |
| Packaging | Taping | |
| Current Rating | 400mA | |
| Sub Type | Chip Bead | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Depth | 0.8mm | |
| Height | 0.8mm | |
| Standards/Approvals | Compatible with lead-free solders, Halogen-Free, RoHS Directive | |
| Length | 1.6mm | |
| Maximum DC Resistance | 0.5Ω | |
| Series | MMZ | |
| Automotive Standard | No | |
| Application | Signal Line | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Package Type 0603 | ||
Product Type Ferrite Bead | ||
Impedance at 100 MHz 1000Ω | ||
Packaging Taping | ||
Current Rating 400mA | ||
Sub Type Chip Bead | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Standards/Approvals Compatible with lead-free solders, Halogen-Free, RoHS Directive | ||
Length 1.6mm | ||
Maximum DC Resistance 0.5Ω | ||
Series MMZ | ||
Automotive Standard No | ||
Application Signal Line | ||
Chip bead 0603 MMZ series
This is a multilayered chip bead product which is magnetically shielded, allowing high density mounting
Reduced floating capacity between conductors has contributed to a dramatic improvement in high frequency characteristics
The EMI suppression provided extends into the GHz range
Application include removal of signal line noises of cellular phones, portable audio players, etc
Related links
- TDK Ferrite Bead 0.8 mm (Surface) (0603) (Chip Bead), 2500 Ω impedance at 100 MHz
- TDK Ferrite Bead 0.8 mm (Surface) (0603) (Chip Bead), 1500 Ω impedance at 100 MHz
- TDK Ferrite Bead 0.8 mm (Surface) (0603) (Chip Bead), 600 Ω impedance at 100 MHz
- TDK Ferrite Bead 0.8 mm (Surface) (0603) (Chip Bead), 80 Ω impedance at 100 MHz
- TDK Ferrite Bead 0.8 mm (Surface) (0603) (Chip Bead), 120 Ω impedance at 100 MHz
- TDK Ferrite Bead 0.8 mm (Surface) (0603) (Chip Bead), 1000 Ω impedance at 100 MHz
- TDK Ferrite Bead 0.8 mm (Surface) (0603) (Chip Bead), 470 Ω impedance at 100 MHz
- TDK Ferrite Bead 0.8 mm (Surface) (0603) (Chip Bead), 300 Ω impedance at 100 MHz
