TDK Ferrite Bead (Chip Bead), 1 x 0.5 x 0.5mm (0402 (1005M)), 1800Ω impedance at 100 MHz, 2700Ω impedance at 1 GHz

Stock information currently inaccessible
RS Stock No.:
741-3096
Mfr. Part No.:
MMZ1005A182ET000
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Package Type

0402 (1005M)

Impedance at 100 MHz

1800Ω

Impedance at 1 GHz

2700Ω

Current Rating

200mA

Type

Chip Bead

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Maximum DC Resistance

2.10Ω

Height

0.5mm

Application

Signal Line

Material

A

Series

MMZ