Murata Ferrite Bead (EMI Suppression), 3.6 (Dia.) x 5mm (Axial)
- RS Stock No.:
- 724-1605
- Mfr. Part No.:
- BL01RN1A1D2B
- Brand:
- Murata
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 724-1605
- Mfr. Part No.:
- BL01RN1A1D2B
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Package Type | Axial | |
| Current Rating | 7A | |
| Type | EMI Suppression | |
| Dimensions | 3.6 (Dia.) x 5mm | |
| Length | 5mm | |
| Depth | 5mm | |
| Height | 5mm | |
| Diameter | 3.6mm | |
| Series | BL01 | |
| Application | Power Supplies, Preventing Overshhot And Undershoot Of Digital Signal | |
| Material | Ferrite | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Package Type Axial | ||
Current Rating 7A | ||
Type EMI Suppression | ||
Dimensions 3.6 (Dia.) x 5mm | ||
Length 5mm | ||
Depth 5mm | ||
Height 5mm | ||
Diameter 3.6mm | ||
Series BL01 | ||
Application Power Supplies, Preventing Overshhot And Undershoot Of Digital Signal | ||
Material Ferrite | ||
