Murata Ferrite Bead 1.6 mm (Surface) (1806) (Chip Ferrite Bead), 470 Ω impedance at 100 MHz
- RS Stock No.:
- 724-1602
- Mfr. Part No.:
- BLM41PG471SN1L
- Brand:
- Murata
Bulk discount available
Subtotal (1 pack of 25 units)*
£4.35
(exc. VAT)
£5.225
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 25 unit(s) shipping from 20 April 2026
- Plus 1,850 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | £0.174 | £4.35 |
| 50 - 75 | £0.148 | £3.70 |
| 100 - 475 | £0.131 | £3.28 |
| 500 - 1975 | £0.113 | £2.83 |
| 2000 + | £0.105 | £2.63 |
*price indicative
- RS Stock No.:
- 724-1602
- Mfr. Part No.:
- BLM41PG471SN1L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Ferrite Bead | |
| Package Type | 1806 | |
| Packaging | Tape & Reel | |
| Impedance at 100 MHz | 470Ω | |
| Current Rating | 2A | |
| Sub Type | Chip Ferrite Bead | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 4.5mm | |
| Maximum DC Resistance | 50mΩ | |
| Height | 1.6mm | |
| Standards/Approvals | RoHS, REACH | |
| Depth | 1.6mm | |
| Material | Ferrite | |
| Automotive Standard | No | |
| Application | Power Supplies, EMI Suppression | |
| Series | BLM41PG | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Ferrite Bead | ||
Package Type 1806 | ||
Packaging Tape & Reel | ||
Impedance at 100 MHz 470Ω | ||
Current Rating 2A | ||
Sub Type Chip Ferrite Bead | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 4.5mm | ||
Maximum DC Resistance 50mΩ | ||
Height 1.6mm | ||
Standards/Approvals RoHS, REACH | ||
Depth 1.6mm | ||
Material Ferrite | ||
Automotive Standard No | ||
Application Power Supplies, EMI Suppression | ||
Series BLM41PG | ||
- COO (Country of Origin):
- JP
SMD 1806 Ferrite Filters- BLM41P Series
BLM series ferrite beads from Murata do not require a ground connection and are Ideal for use in circuits with unstable ground lines. The nickel barrier construction of the external electrodes provides excellent resistance to solder heat. These ferrite beads are designed to function nearly as resistors at noise frequencies, leaving signal wave forms undistorted and reducing the possibility of resonance.
Applications
This series of ferrite beads are designed for general use applications.
Related links
- Murata (1806)
- Wurth Elektronik (1806)
- Wurth Elektronik (1806), 120 Ω impedance at 1 GHz
- Wurth Elektronik Ferrite Bead 1.6 mm (1806) 90 Ω impedance at 1 GHz
- Bourns Ferrite Bead 1.6 mm (Surface) (1806) (EMI Filter & Protection) 60 Ω impedance at 100
- Wurth Elektronik Ferrite Bead 1.6 mm 1.6 mm (1806), 1000 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.6 mm (1806) 120 Ω impedance at 1 GHz
- Wurth Elektronik Ferrite Bead 1.6 mm (1806), 1000 Ω impedance at 100 MHz
