Murata Ferrite Bead 1.6 mm (Surface) (1806) (Chip Ferrite Bead), 180 Ω impedance at 100 MHz
- RS Stock No.:
- 724-1592P
- Mfr. Part No.:
- BLM41PG181SN1L
- Brand:
- Murata
Bulk discount available
View bulk pricing optionsSubtotal 50 units (supplied on a continuous strip)*
£7.40
(exc. VAT)
£8.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2,075 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 50 - 75 | £0.148 |
| 100 - 475 | £0.131 |
| 500 - 1975 | £0.114 |
| 2000 + | £0.105 |
*price indicative
- RS Stock No.:
- 724-1592P
- Mfr. Part No.:
- BLM41PG181SN1L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Ferrite Bead | |
| Package Type | 1806 | |
| Impedance at 100 MHz | 180Ω | |
| Current Rating | 3.5A | |
| Sub Type | Chip Ferrite Bead | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Depth | 1.6mm | |
| Height | 1.6mm | |
| Maximum DC Resistance | 20mΩ | |
| Length | 4.5mm | |
| Standards/Approvals | RoHS, REACH | |
| Application | EMI Suppression, Power Supplies | |
| Material | Ferrite | |
| Automotive Standard | No | |
| Series | BLM41PG | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Ferrite Bead | ||
Package Type 1806 | ||
Impedance at 100 MHz 180Ω | ||
Current Rating 3.5A | ||
Sub Type Chip Ferrite Bead | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Depth 1.6mm | ||
Height 1.6mm | ||
Maximum DC Resistance 20mΩ | ||
Length 4.5mm | ||
Standards/Approvals RoHS, REACH | ||
Application EMI Suppression, Power Supplies | ||
Material Ferrite | ||
Automotive Standard No | ||
Series BLM41PG | ||
- COO (Country of Origin):
- JP
SMD 1806 Ferrite Filters- BLM41P Series
BLM series ferrite beads from Murata do not require a ground connection and are Ideal for use in circuits with unstable ground lines. The nickel barrier construction of the external electrodes provides excellent resistance to solder heat. These ferrite beads are designed to function nearly as resistors at noise frequencies, leaving signal wave forms undistorted and reducing the possibility of resonance.
Applications
This series of ferrite beads are designed for general use applications.
