Murata Ferrite Bead 1.1 mm (Surface) (1206) (Chip Ferrite Bead), 120 Ω impedance at 100 MHz
- RS Stock No.:
- 724-1573
- Mfr. Part No.:
- BLM31PG121SN1L
- Brand:
- Murata
Bulk discount available
Subtotal (1 pack of 25 units)*
£3.50
(exc. VAT)
£4.25
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 825 unit(s) shipping from 25 May 2026
- Plus 15,625 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | £0.14 | £3.50 |
| 50 - 75 | £0.12 | £3.00 |
| 100 - 475 | £0.104 | £2.60 |
| 500 - 1975 | £0.091 | £2.28 |
| 2000 + | £0.084 | £2.10 |
*price indicative
- RS Stock No.:
- 724-1573
- Mfr. Part No.:
- BLM31PG121SN1L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Package Type | 1206 | |
| Product Type | Ferrite Bead | |
| Packaging | Tape & Reel | |
| Impedance at 100 MHz | 120Ω | |
| Current Rating | 3.5A | |
| Mount Type | Surface | |
| Sub Type | Chip Ferrite Bead | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 3.2mm | |
| Maximum DC Resistance | 20mΩ | |
| Standards/Approvals | RoHS, REACH | |
| Height | 1.1mm | |
| Depth | 1.6mm | |
| Automotive Standard | No | |
| Material | Ferrite | |
| Application | Power Supplies, EMI Suppression | |
| Series | BLM31PG | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Package Type 1206 | ||
Product Type Ferrite Bead | ||
Packaging Tape & Reel | ||
Impedance at 100 MHz 120Ω | ||
Current Rating 3.5A | ||
Mount Type Surface | ||
Sub Type Chip Ferrite Bead | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 3.2mm | ||
Maximum DC Resistance 20mΩ | ||
Standards/Approvals RoHS, REACH | ||
Height 1.1mm | ||
Depth 1.6mm | ||
Automotive Standard No | ||
Material Ferrite | ||
Application Power Supplies, EMI Suppression | ||
Series BLM31PG | ||
- COO (Country of Origin):
- JP
SMD 1206 Ferrite Filters- BLM31P series
BLM series ferrite beads from Murata do not require a ground connection and are Ideal for use in circuits with unstable ground lines. These ferrite beads are designed to function nearly as resistors at noise frequencies, leaving signal wave forms undistorted and reducing the possibility of resonance. Excellent solder heat resistance is provided by the nickel barrier construction of the external electrodes.
This series of ferrite beads are designed for general use applications.
Related links
- Murata (1206)
- Murata Ferrite Bead 1.1 mm (1206) (Chip Ferrite Bead), 50 Ω impedance at 100 MHz
- Murata Ferrite Bead (1206) (Chip Ferrite Bead), 120 Ω impedance at 100 MHz
- Murata Ferrite Bead (1206) (Chip Ferrite Bead), 470 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.8 mm (Surface) (1206) (Inductor Type), 120 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.8 mm (Surface) (1206) (Chip Bead), 1000 Ω impedance at 100 MHz
- Wurth Elektronik (1206)
- Murata Ferrite Bead (Chip Bead) 600Ω impedance at 100 MHz
